
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 18.0" (457.2mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,41600 Kč | 344,16 Kč |
| 30 | 30,51000 Kč | 915,30 Kč |
| 50 | 28,93520 Kč | 1 446,76 Kč |
| 100 | 27,02020 Kč | 2 702,02 Kč |
| 250 | 24,83056 Kč | 6 207,64 Kč |
| 500 | 23,40018 Kč | 11 700,09 Kč |
| 1 000 | 22,14008 Kč | 22 140,08 Kč |
| 2 500 | 20,70235 Kč | 51 755,88 Kč |
| 5 000 | 19,76504 Kč | 98 825,20 Kč |
| Unit Price without VAT: | 34,41600 Kč |
|---|---|
| Unit Price with VAT: | 41,64336 Kč |

