
3053 SL001 | |
|---|---|
DigiKey Part Number | A2040S-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3053 SL001 |
Description | HOOK-UP STRND 20AWG SLATE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Slate 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 110,19000 Kč | 9 110,19 Kč |
| 2 | 8 662,41000 Kč | 17 324,82 Kč |
| 3 | 8 409,07000 Kč | 25 227,21 Kč |
| 5 | 8 098,42400 Kč | 40 492,12 Kč |
| 7 | 7 898,84714 Kč | 55 291,93 Kč |
| 10 | 7 691,67200 Kč | 76 916,72 Kč |
| Unit Price without VAT: | 9 110,19000 Kč |
|---|---|
| Unit Price with VAT: | 11 023,32990 Kč |



















