Slate 20 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 20 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-10-S0

DigiKey Part Number
0430310002-10-S0-ND
Manufacturer
Manufacturer Product Number
0430310002-10-S0
Description
10" PRE-CRIMP A2040S SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,99000 Kč199,90 Kč
3017,62433 Kč528,73 Kč
5016,67240 Kč833,62 Kč
10015,51330 Kč1 551,33 Kč
25014,18708 Kč3 546,77 Kč
50013,31988 Kč6 659,94 Kč
1 00012,55512 Kč12 555,12 Kč
2 50011,68220 Kč29 205,50 Kč
5 00011,11290 Kč55 564,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,99000 Kč
Unit Price with VAT:24,18790 Kč
Alternate Color
10" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 19,99000 Kč
10" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 19,99000 Kč
10" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 19,99000 Kč
10" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 19,99000 Kč
10" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 19,99000 Kč
Alternate Length
2" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 15,79000 Kč
3" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 16,33600 Kč
4" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 16,86100 Kč
5" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 17,38600 Kč
6" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 17,91100 Kč