Slate 20 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 20 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-05-S0

DigiKey Part Number
0430310002-05-S0-ND
Manufacturer
Manufacturer Product Number
0430310002-05-S0
Description
5" PRE-CRIMP A2040S SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,38600 Kč173,86 Kč
3015,30767 Kč459,23 Kč
5014,47600 Kč723,80 Kč
10013,45550 Kč1 345,55 Kč
25012,28972 Kč3 072,43 Kč
50011,52748 Kč5 763,74 Kč
1 00010,85513 Kč10 855,13 Kč
2 50010,08744 Kč25 218,60 Kč
5 0009,58676 Kč47 933,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,38600 Kč
Unit Price with VAT:21,03706 Kč
Alternate Color
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,38600 Kč
5" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 17,38600 Kč
5" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 17,38600 Kč
5" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 17,38600 Kč
5" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 17,38600 Kč
Alternate Length
2" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 15,79000 Kč
3" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 16,33600 Kč
4" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 16,86100 Kč
6" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 17,91100 Kč
8" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 18,94000 Kč