Green 20 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-10-G0

DigiKey Part Number
0430310002-10-G0-ND
Manufacturer
Manufacturer Product Number
0430310002-10-G0
Description
10" PRE-CRIMP A2040G GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,99000 Kč199,90 Kč
3017,62433 Kč528,73 Kč
5016,67240 Kč833,62 Kč
10015,51330 Kč1 551,33 Kč
25014,18708 Kč3 546,77 Kč
50013,31988 Kč6 659,94 Kč
1 00012,55512 Kč12 555,12 Kč
2 50011,68220 Kč29 205,50 Kč
5 00011,11290 Kč55 564,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,99000 Kč
Unit Price with VAT:24,18790 Kč
Alternate Color
10" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 19,99000 Kč
10" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 19,99000 Kč
10" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 19,99000 Kč
10" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 19,99000 Kč
10" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 19,99000 Kč
Alternate Length
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 15,79000 Kč
3" PRE-CRIMP A2040G GREEN
In-Stock: 160
Unit Price: 16,33600 Kč
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 16,86100 Kč
5" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 17,38600 Kč
6" PRE-CRIMP A2040G GREEN
In-Stock: 50
Unit Price: 17,91100 Kč
Assembly Component