



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,91100 Kč | 179,11 Kč |
| 30 | 15,77633 Kč | 473,29 Kč |
| 50 | 14,91700 Kč | 745,85 Kč |
| 100 | 13,87130 Kč | 1 387,13 Kč |
| 250 | 12,67188 Kč | 3 167,97 Kč |
| 500 | 11,88780 Kč | 5 943,90 Kč |
| 1 000 | 11,19697 Kč | 11 196,97 Kč |
| 2 500 | 10,40795 Kč | 26 019,88 Kč |
| 5 000 | 9,89333 Kč | 49 466,65 Kč |
| Unit Price without VAT: | 17,91100 Kč |
|---|---|
| Unit Price with VAT: | 21,67231 Kč |











