Slate 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-12-S0

DigiKey Part Number
0039000038-12-S0-ND
Manufacturer
Manufacturer Product Number
0039000038-12-S0
Description
12" PRE-CRIMP A2040 SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,87400 Kč158,74 Kč
3014,69867 Kč440,96 Kč
5014,17360 Kč708,68 Kč
10013,49750 Kč1 349,75 Kč
25012,65088 Kč3 162,72 Kč
50012,04656 Kč6 023,28 Kč
1 00011,47121 Kč11 471,21 Kč
2 50010,75291 Kč26 882,28 Kč
5 00010,23980 Kč51 199,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,87400 Kč
Unit Price with VAT:19,20754 Kč
Alternate Color
12" PRE-CRIMP A2040 BLACK
In-Stock: 108
Unit Price: 15,87400 Kč
12" PRE-CRIMP A2040 BLUE
In-Stock: 321
Unit Price: 15,22400 Kč
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 15,87400 Kč
12" PRE-CRIMP A2040 GREEN
In-Stock: 414
Unit Price: 15,87400 Kč
12" PRE-CRIMP A2040 ORANGE
In-Stock: 271
Unit Price: 15,87400 Kč
Alternate Length
2" PRE-CRIMP A2040 SLATE
In-Stock: 210
Unit Price: 10,24700 Kč
3" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: 11,23400 Kč
4" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: 11,75900 Kč
5" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: 12,26300 Kč
6" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: 12,78800 Kč