



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,75900 Kč | 117,59 Kč |
| 30 | 10,87000 Kč | 326,10 Kč |
| 50 | 10,48640 Kč | 524,32 Kč |
| 100 | 9,98240 Kč | 998,24 Kč |
| 250 | 9,35672 Kč | 2 339,18 Kč |
| 500 | 8,90988 Kč | 4 454,94 Kč |
| 1 000 | 8,48403 Kč | 8 484,03 Kč |
| 2 500 | 7,95278 Kč | 19 881,95 Kč |
| 5 000 | 7,57326 Kč | 37 866,30 Kč |
| Unit Price without VAT: | 11,75900 Kč |
|---|---|
| Unit Price with VAT: | 14,22839 Kč |











