



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,83800 Kč | 138,38 Kč |
| 30 | 12,79467 Kč | 383,84 Kč |
| 50 | 12,34260 Kč | 617,13 Kč |
| 100 | 11,75260 Kč | 1 175,26 Kč |
| 250 | 11,01556 Kč | 2 753,89 Kč |
| 500 | 10,48892 Kč | 5 244,46 Kč |
| 1 000 | 9,98791 Kč | 9 987,91 Kč |
| 2 500 | 9,36250 Kč | 23 406,25 Kč |
| 5 000 | 8,91579 Kč | 44 578,95 Kč |
| Unit Price without VAT: | 13,83800 Kč |
|---|---|
| Unit Price with VAT: | 16,74398 Kč |











