Slate 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-12-S0

DigiKey Part Number
0430300001-12-S0-ND
Manufacturer
Manufacturer Product Number
0430300001-12-S0
Description
12" PRE-CRIMP A2040S SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,88500 Kč198,85 Kč
3017,54033 Kč526,21 Kč
5016,59260 Kč829,63 Kč
10015,43980 Kč1 543,98 Kč
25014,11904 Kč3 529,76 Kč
50013,25520 Kč6 627,60 Kč
1 00012,49381 Kč12 493,81 Kč
2 50011,62466 Kč29 061,65 Kč
5 00011,05784 Kč55 289,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,88500 Kč
Unit Price with VAT:24,06085 Kč
Alternate Color
12" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 19,88500 Kč
12" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 18,54100 Kč
12" PRE-CRIMP A2040G GREEN
In-Stock: 300
Unit Price: 19,88500 Kč
12" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 19,88500 Kč
12" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 19,88500 Kč
Alternate Length
2" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 14,63600 Kč
3" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 15,16100 Kč
4" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 15,70700 Kč
5" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 16,23100 Kč
6" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 16,75600 Kč