Slate 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-12-S0

DigiKey Part Number
0039000040-12-S0-ND
Manufacturer
Manufacturer Product Number
0039000040-12-S0
Description
12" PRE-CRIMP A2040 SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,97900 Kč159,79 Kč
3014,79667 Kč443,90 Kč
5014,27020 Kč713,51 Kč
10013,58570 Kč1 358,57 Kč
25012,73404 Kč3 183,51 Kč
50012,12592 Kč6 062,96 Kč
1 00011,54659 Kč11 546,59 Kč
2 50010,82380 Kč27 059,50 Kč
5 00010,30733 Kč51 536,65 Kč
Manufacturers Standard Package
Unit Price without VAT:15,97900 Kč
Unit Price with VAT:19,33459 Kč
Alternate Color
12" PRE-CRIMP A2040 BLACK
In-Stock: 230
Unit Price: 15,97900 Kč
12" PRE-CRIMP A2040 BLUE
In-Stock: 260
Unit Price: 17,26000 Kč
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 17,26000 Kč
12" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 17,26000 Kč
12" PRE-CRIMP A2040 ORANGE
In-Stock: 49
Unit Price: 17,26000 Kč
Alternate Length
2" PRE-CRIMP A2040 SLATE
In-Stock: 180
Unit Price: 10,35200 Kč
3" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: 11,33900 Kč
4" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: 11,86400 Kč
5" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: 12,38900 Kč
6" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: 12,89300 Kč