



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,30300 Kč | 333,03 Kč |
| 30 | 29,51633 Kč | 885,49 Kč |
| 50 | 27,99040 Kč | 1 399,52 Kč |
| 100 | 26,13410 Kč | 2 613,41 Kč |
| 250 | 24,00828 Kč | 6 002,07 Kč |
| 500 | 22,62030 Kč | 11 310,15 Kč |
| 1 000 | 21,39738 Kč | 21 397,38 Kč |
| 2 500 | 20,00202 Kč | 50 005,05 Kč |
| 5 000 | 19,09235 Kč | 95 461,75 Kč |
| Unit Price without VAT: | 33,30300 Kč |
|---|---|
| Unit Price with VAT: | 40,29663 Kč |











