



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,85400 Kč | 318,54 Kč |
| 30 | 28,22133 Kč | 846,64 Kč |
| 50 | 26,75560 Kč | 1 337,78 Kč |
| 100 | 24,97080 Kč | 2 497,08 Kč |
| 250 | 22,93148 Kč | 5 732,87 Kč |
| 500 | 21,59896 Kč | 10 799,48 Kč |
| 1 000 | 20,42496 Kč | 20 424,96 Kč |
| 2 500 | 19,08525 Kč | 47 713,12 Kč |
| 5 000 | 18,21207 Kč | 91 060,35 Kč |
| Unit Price without VAT: | 31,85400 Kč |
|---|---|
| Unit Price with VAT: | 38,54334 Kč |











