



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,85400 Kč | 318,54 Kč |
| 30 | 28,22133 Kč | 846,64 Kč |
| 50 | 26,75560 Kč | 1 337,78 Kč |
| 100 | 24,97080 Kč | 2 497,08 Kč |
| 250 | 22,93148 Kč | 5 732,87 Kč |
| 500 | 21,59896 Kč | 10 799,48 Kč |
| 1 000 | 20,42496 Kč | 20 424,96 Kč |
| 2 500 | 19,08525 Kč | 47 713,12 Kč |
| 5 000 | 18,21207 Kč | 91 060,35 Kč |
| Unit Price without VAT: | 31,85400 Kč |
|---|---|
| Unit Price with VAT: | 38,54334 Kč |











