Green 20 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-05-G0-D

DigiKey Part Number
0430300002-05-G0-D-ND
Manufacturer
Manufacturer Product Number
0430300002-05-G0-D
Description
5" PRE-CRIMP A2040G GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1031,85400 Kč318,54 Kč
3028,22133 Kč846,64 Kč
5026,75560 Kč1 337,78 Kč
10024,97080 Kč2 497,08 Kč
25022,93148 Kč5 732,87 Kč
50021,59896 Kč10 799,48 Kč
1 00020,42496 Kč20 424,96 Kč
2 50019,08525 Kč47 713,12 Kč
5 00018,21207 Kč91 060,35 Kč
Manufacturers Standard Package
Unit Price without VAT:31,85400 Kč
Unit Price with VAT:38,54334 Kč
Alternate Color
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 31,85400 Kč
5" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 30,30000 Kč
5" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 31,85400 Kč
5" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 31,85400 Kč
5" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 31,85400 Kč
Alternate Length
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 30,40500 Kč
3" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 30,88800 Kč
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 31,37100 Kč
6" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 32,33700 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 33,30300 Kč
Assembly Component