Orange 20 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-04-A0-D

DigiKey Part Number
0430300002-04-A0-D-ND
Manufacturer
Manufacturer Product Number
0430300002-04-A0-D
Description
4" PRE-CRIMP A2040A ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1031,37100 Kč313,71 Kč
3027,78733 Kč833,62 Kč
5026,33980 Kč1 316,99 Kč
10024,58240 Kč2 458,24 Kč
25022,57116 Kč5 642,79 Kč
50021,25754 Kč10 628,77 Kč
1 00020,09992 Kč20 099,92 Kč
2 50018,77893 Kč46 947,32 Kč
5 00017,91780 Kč89 589,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,37100 Kč
Unit Price with VAT:37,95891 Kč
Alternate Color
4" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 29,81700 Kč
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 31,37100 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 31,37100 Kč
4" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 31,37100 Kč
4" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 31,37100 Kč
Alternate Length
2" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 30,40500 Kč
3" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 30,88800 Kč
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 31,85400 Kč
6" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 32,33700 Kč
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 33,30300 Kč
Assembly Component