



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,88800 Kč | 308,88 Kč |
| 30 | 27,34633 Kč | 820,39 Kč |
| 50 | 25,92840 Kč | 1 296,42 Kč |
| 100 | 24,19390 Kč | 2 419,39 Kč |
| 250 | 22,21084 Kč | 5 552,71 Kč |
| 500 | 20,91568 Kč | 10 457,84 Kč |
| 1 000 | 19,77445 Kč | 19 774,45 Kč |
| 2 500 | 18,47236 Kč | 46 180,90 Kč |
| 5 000 | 17,62337 Kč | 88 116,85 Kč |
| Unit Price without VAT: | 30,88800 Kč |
|---|---|
| Unit Price with VAT: | 37,37448 Kč |











