



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,33700 Kč | 323,37 Kč |
| 30 | 28,65533 Kč | 859,66 Kč |
| 50 | 27,16720 Kč | 1 358,36 Kč |
| 100 | 25,35930 Kč | 2 535,93 Kč |
| 250 | 23,29100 Kč | 5 822,75 Kč |
| 500 | 21,93998 Kč | 10 969,99 Kč |
| 1 000 | 20,74959 Kč | 20 749,59 Kč |
| 2 500 | 19,39132 Kč | 48 478,30 Kč |
| 5 000 | 18,50583 Kč | 92 529,15 Kč |
| Unit Price without VAT: | 32,33700 Kč |
|---|---|
| Unit Price with VAT: | 39,12777 Kč |











