



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,40500 Kč | 224,05 Kč |
| 30 | 19,77300 Kč | 593,19 Kč |
| 50 | 18,71340 Kč | 935,67 Kč |
| 100 | 17,42620 Kč | 1 742,62 Kč |
| 250 | 15,95260 Kč | 3 988,15 Kč |
| 500 | 14,98922 Kč | 7 494,61 Kč |
| 1 000 | 14,13963 Kč | 14 139,63 Kč |
| 2 500 | 13,17028 Kč | 32 925,70 Kč |
| 5 000 | 12,53807 Kč | 62 690,35 Kč |
| Unit Price without VAT: | 22,40500 Kč |
|---|---|
| Unit Price with VAT: | 27,11005 Kč |











