



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,49100 Kč | 174,91 Kč |
| 30 | 16,17533 Kč | 485,26 Kč |
| 50 | 15,60160 Kč | 780,08 Kč |
| 100 | 14,85400 Kč | 1 485,40 Kč |
| 250 | 13,92336 Kč | 3 480,84 Kč |
| 500 | 13,25814 Kč | 6 629,07 Kč |
| 1 000 | 12,62505 Kč | 12 625,05 Kč |
| 2 500 | 11,83464 Kč | 29 586,60 Kč |
| 5 000 | 11,27005 Kč | 56 350,25 Kč |
| Unit Price without VAT: | 17,49100 Kč |
|---|---|
| Unit Price with VAT: | 21,16411 Kč |











