



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,46200 Kč | 164,62 Kč |
| 30 | 15,23767 Kč | 457,13 Kč |
| 50 | 14,69440 Kč | 734,72 Kč |
| 100 | 13,99310 Kč | 1 399,31 Kč |
| 250 | 13,11536 Kč | 3 278,84 Kč |
| 500 | 12,48920 Kč | 6 244,60 Kč |
| 1 000 | 11,89264 Kč | 11 892,64 Kč |
| 2 500 | 11,14809 Kč | 27 870,22 Kč |
| 5 000 | 10,61625 Kč | 53 081,25 Kč |
| Unit Price without VAT: | 16,46200 Kč |
|---|---|
| Unit Price with VAT: | 19,91902 Kč |











