Slate 20 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 20 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-02-S0

DigiKey Part Number
0430310003-02-S0-ND
Manufacturer
Manufacturer Product Number
0430310003-02-S0
Description
2" PRE-CRIMP A2040S SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,95800 Kč159,58 Kč
3014,76867 Kč443,06 Kč
5014,24080 Kč712,04 Kč
10013,56050 Kč1 356,05 Kč
25012,71052 Kč3 177,63 Kč
50012,10324 Kč6 051,62 Kč
1 00011,52517 Kč11 525,17 Kč
2 50010,80372 Kč27 009,30 Kč
5 00010,28826 Kč51 441,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,95800 Kč
Unit Price with VAT:19,30918 Kč
Alternate Color
2" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 15,95800 Kč
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 15,95800 Kč
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 15,95800 Kč
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 15,95800 Kč
2" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 15,95800 Kč
Alternate Length
3" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 16,46200 Kč
4" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 16,96600 Kč
5" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 17,49100 Kč
6" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 17,99500 Kč
8" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 18,98200 Kč