Orange 20 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-02-A0

DigiKey Part Number
0430310003-02-A0-ND
Manufacturer
Manufacturer Product Number
0430310003-02-A0
Description
2" PRE-CRIMP A2040A ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,95800 Kč159,58 Kč
3014,76867 Kč443,06 Kč
5014,24080 Kč712,04 Kč
10013,56050 Kč1 356,05 Kč
25012,71052 Kč3 177,63 Kč
50012,10324 Kč6 051,62 Kč
1 00011,52517 Kč11 525,17 Kč
2 50010,80372 Kč27 009,30 Kč
5 00010,28826 Kč51 441,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,95800 Kč
Unit Price with VAT:19,30918 Kč
Alternate Color
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 15,95800 Kč
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 15,95800 Kč
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 15,95800 Kč
2" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 15,95800 Kč
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 15,95800 Kč
Alternate Length
3" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 16,46200 Kč
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 16,96600 Kč
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,49100 Kč
6" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,99500 Kč
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 18,98200 Kč
Assembly Component