



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,95800 Kč | 159,58 Kč |
| 30 | 14,76867 Kč | 443,06 Kč |
| 50 | 14,24080 Kč | 712,04 Kč |
| 100 | 13,56050 Kč | 1 356,05 Kč |
| 250 | 12,71052 Kč | 3 177,63 Kč |
| 500 | 12,10324 Kč | 6 051,62 Kč |
| 1 000 | 11,52517 Kč | 11 525,17 Kč |
| 2 500 | 10,80372 Kč | 27 009,30 Kč |
| 5 000 | 10,28826 Kč | 51 441,30 Kč |
| Unit Price without VAT: | 15,95800 Kč |
|---|---|
| Unit Price with VAT: | 19,30918 Kč |











