



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,79000 Kč | 157,90 Kč |
| 30 | 14,32067 Kč | 429,62 Kč |
| 50 | 13,68640 Kč | 684,32 Kč |
| 100 | 12,86970 Kč | 1 286,97 Kč |
| 250 | 11,86472 Kč | 2 966,18 Kč |
| 500 | 11,15708 Kč | 5 578,54 Kč |
| 1 000 | 10,49207 Kč | 10 492,07 Kč |
| 2 500 | 9,67378 Kč | 24 184,45 Kč |
| 5 000 | 9,09776 Kč | 45 488,80 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |











