Orange 20 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-03-A0

DigiKey Part Number
0430310003-03-A0-ND
Manufacturer
Manufacturer Product Number
0430310003-03-A0
Description
3" PRE-CRIMP A2040A ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,46200 Kč164,62 Kč
3015,23767 Kč457,13 Kč
5014,69440 Kč734,72 Kč
10013,99310 Kč1 399,31 Kč
25013,11536 Kč3 278,84 Kč
50012,48920 Kč6 244,60 Kč
1 00011,89264 Kč11 892,64 Kč
2 50011,14809 Kč27 870,22 Kč
5 00010,61625 Kč53 081,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,46200 Kč
Unit Price with VAT:19,91902 Kč
Alternate Color
3" PRE-CRIMP A2040B BLACK
In-Stock: 130
Unit Price: 15,79000 Kč
3" PRE-CRIMP A2040G GREEN
In-Stock: 230
Unit Price: 15,79000 Kč
3" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,46200 Kč
3" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 16,46200 Kč
3" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 16,46200 Kč
Alternate Length
2" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 15,95800 Kč
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 16,96600 Kč
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,49100 Kč
6" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,99500 Kč
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 18,98200 Kč