Orange 20 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-06-A0

DigiKey Part Number
0430310003-06-A0-ND
Manufacturer
Manufacturer Product Number
0430310003-06-A0
Description
6" PRE-CRIMP A2040A ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,99500 Kč179,95 Kč
3016,64433 Kč499,33 Kč
5016,05080 Kč802,54 Kč
10015,28440 Kč1 528,44 Kč
25014,32568 Kč3 581,42 Kč
50013,64114 Kč6 820,57 Kč
1 00012,98957 Kč12 989,57 Kč
2 50012,17649 Kč30 441,22 Kč
5 00011,59560 Kč57 978,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,99500 Kč
Unit Price with VAT:21,77395 Kč
Alternate Color
6" PRE-CRIMP A2040B BLACK
In-Stock: 270
Unit Price: 17,23900 Kč
6" PRE-CRIMP A2040G GREEN
In-Stock: 144
Unit Price: 17,23900 Kč
6" PRE-CRIMP A2040L BLUE
In-Stock: 54
Unit Price: 17,23900 Kč
6" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 17,99500 Kč
6" PRE-CRIMP A2040R RED
In-Stock: 541
Unit Price: 17,23900 Kč
Alternate Length
2" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 15,95800 Kč
3" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 16,46200 Kč
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 16,96600 Kč
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,49100 Kč
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 18,98200 Kč
Assembly Component