Black 20 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-06-B0

DigiKey Part Number
0430310003-06-B0-ND
Manufacturer
Manufacturer Product Number
0430310003-06-B0
Description
6" PRE-CRIMP A2040B BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,23900 Kč172,39 Kč
3015,64367 Kč469,31 Kč
5014,95060 Kč747,53 Kč
10014,05610 Kč1 405,61 Kč
25012,95912 Kč3 239,78 Kč
50012,18640 Kč6 093,20 Kč
1 00011,46008 Kč11 460,08 Kč
2 50010,56628 Kč26 415,70 Kč
5 00010,00634 Kč50 031,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,23900 Kč
Unit Price with VAT:20,85919 Kč
Alternate Color
6" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,99500 Kč
6" PRE-CRIMP A2040G GREEN
In-Stock: 144
Unit Price: 17,23900 Kč
6" PRE-CRIMP A2040L BLUE
In-Stock: 54
Unit Price: 17,23900 Kč
6" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 17,99500 Kč
6" PRE-CRIMP A2040R RED
In-Stock: 541
Unit Price: 17,23900 Kč
Alternate Length
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 15,95800 Kč
3" PRE-CRIMP A2040B BLACK
In-Stock: 130
Unit Price: 15,79000 Kč
4" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 16,96600 Kč
5" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 17,49100 Kč
8" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 18,98200 Kč
Assembly Component