



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,99500 Kč | 179,95 Kč |
| 30 | 16,64433 Kč | 499,33 Kč |
| 50 | 16,05080 Kč | 802,54 Kč |
| 100 | 15,28440 Kč | 1 528,44 Kč |
| 250 | 14,32568 Kč | 3 581,42 Kč |
| 500 | 13,64114 Kč | 6 820,57 Kč |
| 1 000 | 12,98957 Kč | 12 989,57 Kč |
| 2 500 | 12,17649 Kč | 30 441,22 Kč |
| 5 000 | 11,59560 Kč | 57 978,00 Kč |
| Unit Price without VAT: | 17,99500 Kč |
|---|---|
| Unit Price with VAT: | 21,77395 Kč |











