Slate 20 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 20 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-04-S0

DigiKey Part Number
0430310003-04-S0-ND
Manufacturer
Manufacturer Product Number
0430310003-04-S0
Description
4" PRE-CRIMP A2040S SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,96600 Kč169,66 Kč
3015,70667 Kč471,20 Kč
5015,14800 Kč757,40 Kč
10014,42350 Kč1 442,35 Kč
25013,52020 Kč3 380,05 Kč
50012,87430 Kč6 437,15 Kč
1 00012,25947 Kč12 259,47 Kč
2 50011,49187 Kč28 729,68 Kč
5 00010,94357 Kč54 717,85 Kč
Manufacturers Standard Package
Unit Price without VAT:16,96600 Kč
Unit Price with VAT:20,52886 Kč
Alternate Color
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 16,96600 Kč
4" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 16,96600 Kč
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 16,96600 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,96600 Kč
4" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 16,96600 Kč
Alternate Length
2" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 15,95800 Kč
3" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 16,46200 Kč
5" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 17,49100 Kč
6" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 17,99500 Kč
8" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 18,98200 Kč