



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,49100 Kč | 174,91 Kč |
| 30 | 16,17533 Kč | 485,26 Kč |
| 50 | 15,60160 Kč | 780,08 Kč |
| 100 | 14,85400 Kč | 1 485,40 Kč |
| 250 | 13,92336 Kč | 3 480,84 Kč |
| 500 | 13,25814 Kč | 6 629,07 Kč |
| 1 000 | 12,62505 Kč | 12 625,05 Kč |
| 2 500 | 11,83464 Kč | 29 586,60 Kč |
| 5 000 | 11,27005 Kč | 56 350,25 Kč |
| Unit Price without VAT: | 17,49100 Kč |
|---|---|
| Unit Price with VAT: | 21,16411 Kč |











