Green 20 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-12-G0

DigiKey Part Number
0430310003-12-G0-ND
Manufacturer
Manufacturer Product Number
0430310003-12-G0
Description
12" PRE-CRIMP A2040G GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,13700 Kč201,37 Kč
3018,25433 Kč547,63 Kč
5017,44520 Kč872,26 Kč
10016,40360 Kč1 640,36 Kč
25015,12276 Kč3 780,69 Kč
50014,22068 Kč7 110,34 Kč
1 00013,37342 Kč13 373,42 Kč
2 50012,33053 Kč30 826,32 Kč
5 00011,84707 Kč59 235,35 Kč
Manufacturers Standard Package
Unit Price without VAT:20,13700 Kč
Unit Price with VAT:24,36577 Kč
Alternate Color
12" PRE-CRIMP A2040A ORANGE
In-Stock: 10
Unit Price: 20,99800 Kč
12" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 20,99800 Kč
12" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 20,99800 Kč
12" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 22,40500 Kč
12" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 22,40500 Kč
Alternate Length
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 15,95800 Kč
3" PRE-CRIMP A2040G GREEN
In-Stock: 230
Unit Price: 15,79000 Kč
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 16,96600 Kč
5" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 17,49100 Kč
6" PRE-CRIMP A2040G GREEN
In-Stock: 144
Unit Price: 17,23900 Kč