
1853 VI001 | |
|---|---|
DigiKey Part Number | 1853VI001-ND |
Manufacturer | |
Manufacturer Product Number | 1853 VI001 |
Description | HOOK-UP STRAND 26AWG VIOLET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,87265 Kč | 6 872,65 Kč |
| 2 000 | 6,53395 Kč | 13 067,90 Kč |
| 3 000 | 6,34231 Kč | 19 026,93 Kč |
| 5 000 | 6,10739 Kč | 30 536,95 Kč |
| 7 000 | 5,95644 Kč | 41 695,08 Kč |
| 10 000 | 5,79969 Kč | 57 996,90 Kč |
| 25 000 | 5,41170 Kč | 135 292,50 Kč |
| 50 000 | 5,39728 Kč | 269 864,00 Kč |
| Unit Price without VAT: | 6,87265 Kč |
|---|---|
| Unit Price with VAT: | 8,31591 Kč |











