
H4BXT-10106-V6 | |
|---|---|
DigiKey Part Number | H4BXT-10106-V6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10106-V6 |
Description | JUMPER-H9992TR/1853 VI/X 6" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,87700 Kč | 108,77 Kč |
| 30 | 9,86900 Kč | 296,07 Kč |
| 50 | 9,43240 Kč | 471,62 Kč |
| 100 | 8,86960 Kč | 886,96 Kč |
| 250 | 8,17664 Kč | 2 044,16 Kč |
| 500 | 7,68904 Kč | 3 844,52 Kč |
| 1 000 | 7,23045 Kč | 7 230,45 Kč |
| 2 500 | 6,66653 Kč | 16 666,33 Kč |
| 5 000 | 6,26946 Kč | 31 347,30 Kč |
| Unit Price without VAT: | 10,87700 Kč |
|---|---|
| Unit Price with VAT: | 13,16117 Kč |

