
H4BBT-10106-V6 | |
|---|---|
DigiKey Part Number | H4BBT-10106-V6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10106-V6 |
Description | JUMPER-H9992TR/1853VI/H9992TR 6" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,40200 Kč | 114,02 Kč |
| 30 | 10,33800 Kč | 310,14 Kč |
| 50 | 9,88160 Kč | 494,08 Kč |
| 100 | 9,29160 Kč | 929,16 Kč |
| 250 | 8,56552 Kč | 2 141,38 Kč |
| 500 | 8,05442 Kč | 4 027,21 Kč |
| 1 000 | 7,57419 Kč | 7 574,19 Kč |
| 2 500 | 6,98335 Kč | 17 458,38 Kč |
| 5 000 | 6,56742 Kč | 32 837,10 Kč |
| Unit Price without VAT: | 11,40200 Kč |
|---|---|
| Unit Price with VAT: | 13,79642 Kč |

