
H4BXG-10106-V6 | |
|---|---|
DigiKey Part Number | H4BXG-10106-V6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10106-V6 |
Description | JUMPER-H9991TR/1853 VI/X 6" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,44400 Kč | 114,44 Kč |
| 30 | 10,38000 Kč | 311,40 Kč |
| 50 | 9,91940 Kč | 495,97 Kč |
| 100 | 9,32520 Kč | 932,52 Kč |
| 250 | 8,59744 Kč | 2 149,36 Kč |
| 500 | 8,08464 Kč | 4 042,32 Kč |
| 1 000 | 7,60275 Kč | 7 602,75 Kč |
| 2 500 | 7,00972 Kč | 17 524,30 Kč |
| 5 000 | 6,59220 Kč | 32 961,00 Kč |
| Unit Price without VAT: | 11,44400 Kč |
|---|---|
| Unit Price with VAT: | 13,84724 Kč |

