CA-HDMI21-AM-AM-16.5FT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 687,61000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 572,27000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 39
Unit Price: 2 200,05000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 100
Unit Price: 525,56000 Kč
Datasheet

Parametric Equivalent


AKYGA
In Stock: 819
Unit Price: 55,27000 Kč
Datasheet

Parametric Equivalent


My Cable Mart
In Stock: 23
Unit Price: 411,06000 Kč

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 1 370,83000 Kč
Datasheet

Parametric Equivalent


Coolgear
In Stock: 1 588
Unit Price: 371,44000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 12
Unit Price: 1 226,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 1 494,71000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 271,96000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 034,64000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 667,61000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 1 380,43000 Kč
Datasheet
Cable Assembly 16.5' (5.03m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-HDMI21-AM-AM-16.5FT

DigiKey Part Number
2057-CA-HDMI21-AM-AM-16.5FT-ND
Manufacturer
Manufacturer Product Number
CA-HDMI21-AM-AM-16.5FT
Description
CABLE M-M HDMI-A 16.5' SHLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 16.5' (5.03m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Adam Tech
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Cable Type
Round
Packaging
Bag
Color
Black
Part Status
Active
Shielding
Shielded
1st Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface, 2.1
2nd Connector Type
HDMI-A Male
Base Product Number
Length
16.5' (5.03m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1332084Phoenix Contact1277-1332084-ND687,61000 KčParametric Equivalent
1721013-16Qualtek0Q402-ND572,27000 KčParametric Equivalent
1730001-05MQualtek39189-1730001-05M-ND2 200,05000 KčParametric Equivalent
AHM8K60-15CompuCablePlusUSA1004771-AHM8K60-15-ND525,56000 KčParametric Equivalent
AK-HD-50AAKYGA8194214-AK-HD-50A-ND55,27000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5001 727,20038 Kč863 600,19 Kč
Unit Price without VAT:1 727,20038 Kč
Unit Price with VAT:2 089,91246 Kč