
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 16.4' (5.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 494,71000 Kč | 1 494,71 Kč |
| 10 | 1 270,58000 Kč | 12 705,80 Kč |
| 25 | 1 191,06600 Kč | 29 776,65 Kč |
| 50 | 1 134,27220 Kč | 56 713,61 Kč |
| 100 | 1 080,20650 Kč | 108 020,65 Kč |
| Unit Price without VAT: | 1 494,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 808,59910 Kč |

