
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 16.4' (5.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 370,83000 Kč | 1 370,83 Kč |
| 10 | 1 165,15500 Kč | 11 651,55 Kč |
| 25 | 1 092,24440 Kč | 27 306,11 Kč |
| 50 | 1 040,16380 Kč | 52 008,19 Kč |
| 100 | 990,57990 Kč | 99 057,99 Kč |
| Unit Price without VAT: | 1 370,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 658,70430 Kč |

