New at DigiKey
Cable Assembly 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 15.0' (4.57m)
CM-181413BSTK
CM-181413BSTK

CM-181413BSTK

DigiKey Part Number
2671-CM-181413BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-181413BSTK
Description
15Ft HDMI Cable 4K/60Hz 26AWG
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
15.0' (4.57m)
Manufacturer
CableMAX
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Cable Type
Round
1st Connector Type
HDMI-A Male
Color
Black
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 588
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1371,44000 Kč371,44 Kč
10334,31400 Kč3 343,14 Kč
25315,75240 Kč7 893,81 Kč
99297,19091 Kč29 421,90 Kč
Unit Price without VAT:371,44000 Kč
Unit Price with VAT:449,44240 Kč
Alternate Length
30Ft HDMI Cable 4K/60Hz 24AWG
In-Stock: 67
Unit Price: 680,10000 Kč
10Ft HDMI Cable 4K/60Hz 28AWG
In-Stock: 1967
Unit Price: 230,66000 Kč
6Ft HDMI Cable 4K/60Hz 30AWG
In-Stock: 23
Unit Price: 152,25000 Kč
3Ft HDMI Cable 4K/60Hz 30AWG
In-Stock: 1427
Unit Price: 122,63000 Kč