



CM-181364BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-181364BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-181364BSTK |
Description | 30Ft HDMI Cable 4K/60Hz 24AWG |
Customer Reference | |
Detailed Description | Cable Assembly 30.0' (9.14m) |
Datasheet | Datasheet |
Category | Length 30.0' (9.14m) |
Manufacturer CableMAX | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type HDMI-A Male | Color Black |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,74000 Kč | 684,74 Kč |
| 10 | 616,29100 Kč | 6 162,91 Kč |
| 25 | 582,06440 Kč | 14 551,61 Kč |
| 99 | 547,83778 Kč | 54 235,94 Kč |
| Unit Price without VAT: | 684,74000 Kč |
|---|---|
| Unit Price with VAT: | 828,53540 Kč |





