Cable Assembly 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 15.0' (4.57m)
AHM8K60-03
AHM8K60-03

AHM8K60-15

DigiKey Part Number
4771-AHM8K60-15-ND
Manufacturer
Manufacturer Product Number
AHM8K60-15
Description
HDMI2.1 8K ULTRA HIGH SPEED SHLD
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
15.0' (4.57m)
Manufacturer
CompuCablePlusUSA
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Cable Type
Round
1st Connector Type
HDMI-A Male
Color
Black
2nd Connector Type
HDMI-A Male
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1525,56000 Kč525,56 Kč
10499,28100 Kč4 992,81 Kč
50473,00280 Kč23 650,14 Kč
100446,72480 Kč44 672,48 Kč
250420,44688 Kč105 111,72 Kč
500394,16896 Kč197 084,48 Kč
Unit Price without VAT:525,56000 Kč
Unit Price with VAT:635,92760 Kč