Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HD3MM5MW | |
|---|---|
DigiKey Part Number | 5214-HD3MM5MW-ND |
Manufacturer | |
Manufacturer Product Number | HD3MM5MW |
Description | 16FT CL3 IN-WALL HDMI CABLE WH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 16.4' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color White |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 16.4' (5.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMI2-CABLE-4K60-15F | StarTech.com | 50 | 5214-HDMI2-CABLE-4K60-15F-ND | 381,66000 Kč | Parametric Equivalent |
| HDMI2-CABLE-GRIP-15F | StarTech.com | 5 | 5214-HDMI2-CABLE-GRIP-15F-ND | 338,90000 Kč | Parametric Equivalent |
| HDMI21-CBL-8K60-15F | StarTech.com | 0 | 5214-HDMI21-CBL-8K60-15F-ND | 1 286,58000 Kč | Parametric Equivalent |
| HDMIMM15FL | StarTech.com | 27 | 5214-HDMIMM15FL-ND | 515,76000 Kč | Parametric Equivalent |
| HDMIMM15HS | StarTech.com | 10 | 5214-HDMIMM15HS-ND | 694,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,96000 Kč | 271,96 Kč |
| Unit Price without VAT: | 271,96000 Kč |
|---|---|
| Unit Price with VAT: | 329,07160 Kč |















