Cable Assembly 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMIMM15HS

DigiKey Part Number
5214-HDMIMM15HS-ND
Manufacturer
Manufacturer Product Number
HDMIMM15HS
Description
15 FT HDMI CABLE W/ ETHERNET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
15.0' (4.57m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1694,91000 Kč694,91 Kč
10590,66900 Kč5 906,69 Kč
25553,68000 Kč13 842,00 Kč
50527,26880 Kč26 363,44 Kč
100502,12540 Kč50 212,54 Kč
250470,72616 Kč117 681,54 Kč
Manufacturers Standard Package
Unit Price without VAT:694,91000 Kč
Unit Price with VAT:840,84110 Kč