Cable Assembly 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMMV5M

DigiKey Part Number
5214-HDMMV5M-ND
Manufacturer
Manufacturer Product Number
HDMMV5M
Description
16FT/5M PREMIUM CERTIFIED HDMI 2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Box
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
16.4' (5.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Factory Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1638,39000 Kč638,39 Kč
10542,55600 Kč5 425,56 Kč
25508,59040 Kč12 714,76 Kč
50484,31900 Kč24 215,95 Kč
100461,22360 Kč46 122,36 Kč
250432,37872 Kč108 094,68 Kč
500411,77432 Kč205 887,16 Kč
Manufacturers Standard Package
Unit Price without VAT:638,39000 Kč
Unit Price with VAT:772,45190 Kč