Cable Assembly 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMIMM15FL

DigiKey Part Number
5214-HDMIMM15FL-ND
Manufacturer
Manufacturer Product Number
HDMIMM15FL
Description
15 FT FLAT HDMI CABLE M/M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
15.0' (4.57m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Factory Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1515,76000 Kč515,76 Kč
10438,27800 Kč4 382,78 Kč
25410,82840 Kč10 270,71 Kč
50391,22840 Kč19 561,42 Kč
100372,56890 Kč37 256,89 Kč
250349,26540 Kč87 316,35 Kč
500332,61852 Kč166 309,26 Kč
Manufacturers Standard Package
Unit Price without VAT:515,76000 Kč
Unit Price with VAT:624,06960 Kč