
HDMM5M | |
|---|---|
DigiKey Part Number | 5214-HDMM5M-ND |
Manufacturer | |
Manufacturer Product Number | HDMM5M |
Description | 5M HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 16.4' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 16.4' (5.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,31000 Kč | 646,31 Kč |
| 10 | 549,33400 Kč | 5 493,34 Kč |
| 25 | 514,94720 Kč | 12 873,68 Kč |
| Unit Price without VAT: | 646,31000 Kč |
|---|---|
| Unit Price with VAT: | 782,03510 Kč |

