Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length 16.4' (5.00m) |
Manufacturer L-com | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGHDMM-5 | L-com | 2 | 5073-CGHDMM-5-ND | 1 370,83000 Kč | Parametric Equivalent |
| HD21P-MM-BLK-5M | L-com | 12 | 5073-HD21P-MM-BLK-5M-ND | 1 226,72000 Kč | Parametric Equivalent |
| HD21Z-MM-BLK-5M | L-com | 1 | 5073-HD21Z-MM-BLK-5M-ND | 1 494,71000 Kč | Parametric Equivalent |
| HD8K26-15F | L-com | 0 | 5073-HD8K26-15F-ND | 1 667,61000 Kč | Parametric Equivalent |
| HD8KA-5M | L-com | 3 | 5073-HD8KA-5M-ND | 1 380,43000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 034,64000 Kč | 1 034,64 Kč |
| Unit Price without VAT: | 1 034,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 251,91440 Kč |











