Cable Assembly 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDCABK-5

DigiKey Part Number
5073-HDCABK-5-ND
Manufacturer
Manufacturer Product Number
HDCABK-5
Description
CA HDMI M-M BLACK 5 M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
16.4' (5.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 461
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 677,85000 Kč2 677,85 Kč
102 458,59200 Kč24 585,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2 677,85000 Kč
Unit Price with VAT:3 240,19850 Kč