Cable Assembly 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDCAMM-5

DigiKey Part Number
5073-HDCAMM-5-ND
Manufacturer
Manufacturer Product Number
HDCAMM-5
Description
CA HDMI M-M 5 METER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
16.4' (5.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 297,44000 Kč2 297,44 Kč
101 952,88800 Kč19 528,88 Kč
251 830,72920 Kč45 768,23 Kč
501 743,44880 Kč87 172,44 Kč
1001 660,36060 Kč166 036,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 297,44000 Kč
Unit Price with VAT:2 779,90240 Kč